Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEME104A-R3
Order Code3525993
Product RangeALERTWERKS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEME104A-R3
Order Code3525993
Product RangeALERTWERKS Series
Technical Datasheet
Sensor Output Type-
Humidity Range-
Supply Voltage Min90VAC
Supply Voltage Max260VAC
Sensor Terminals-
Sensitivity-
Sensing Accuracy0
Response Time-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeALERTWERKS Series
Capacitance-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
90VAC
Sensor Terminals
-
Sensing Accuracy
0
Operating Temperature Min
0°C
Product Range
ALERTWERKS Series
SVHC
No SVHC (17-Dec-2014)
Humidity Range
-
Supply Voltage Max
260VAC
Sensitivity
-
Response Time
-
Operating Temperature Max
40°C
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.676771