Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoBRKP
Order Code3376227
Product RangeBlackrock - Knee Pads
Also Known AsGTIN UPC EAN: 5019200056941
Technical Datasheet
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoBRKP
Order Code3376227
Product RangeBlackrock - Knee Pads
Also Known AsGTIN UPC EAN: 5019200056941
Technical Datasheet
Clothing StyleKnee Pads
Clothing ColourBlack
Clothing SizeOne Size Fits All
Clothing Material100% Polyethylene
GenderUnisex
Age GroupAdult
Product RangeBlackrock - Knee Pads
SVHCTo Be Advised
Product Overview
The Blackrock EVA foam knee pads are ideal for somebody looking for a set of knee pads they can use everyday. These internal trouser knee pads can be cut to size and can be washed at 40° inside the knee pad pockets.
- Lightweight internal knee pad for work trousers
- Ergonomically designed for wearer comfort
- Protects against impact and hard surfaces
- Can be cut to size
- Suitable for use with most work trousers which have knee pad inserts in them
Technical Specifications
Clothing Style
Knee Pads
Clothing Size
One Size Fits All
Gender
Unisex
Product Range
Blackrock - Knee Pads
Clothing Colour
Black
Clothing Material
100% Polyethylene
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112