Print Page
BTCS5-40MCFACBT
VCTCXO, 40 MHz, 0.28 ppm, Clipped Sinewave, 3 V, SMD, 5mm x 3.2mm, BTCS5
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-40MCFACBT
Order Code2931499
Product RangeBTCS5
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-40MCFACBT
Order Code2931499
Product RangeBTCS5
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -0.28ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeBTCS5
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
0.28ppm
Supply Voltage Nom
3V
Product Range
BTCS5
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015