Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoAIM1.6/0.8
Order Code1131444
Product RangeAIM Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.150 |
5+ | €80.410 |
10+ | €77.660 |
Price for:Each
Minimum: 1
Multiple: 1
€83.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAIM1.6/0.8
Order Code1131444
Product RangeAIM Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Output Voltage240VAC
Input Voltage115V, 220V, 230V, 240V
Output Voltage115V, 220V, 230V, 240V
Power Rating390VA
Output Current1.6A
Isolation Voltage-
Transformer MountingPanel Mount
Input ConnectionScrew
Output ConnectionScrew
Product RangeAIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Autotransformer for adjustment of the voltage on the input and output sides with no requirement for electrical isolation.
- Screw terminals under cover with strain relief
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (AIM 1.8/8 - AIM 5.0/2.5)
- Very high efficiency
- Integrated short-circuit and overload protection
- Low weight and small size (compared to isolating transformers)
Applications
Power Management, Industrial
Warnings
This transformer does not provide isolation from mains voltage.
Technical Specifications
Voltage Function
Step-Up / Step-Down
Input Voltage
115V, 220V, 230V, 240V
Power Rating
390VA
Isolation Voltage
-
Input Connection
Screw
Product Range
AIM Series
Output Voltage
240VAC
Output Voltage
115V, 220V, 230V, 240V
Output Current
1.6A
Transformer Mounting
Panel Mount
Output Connection
Screw
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1