Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoDCT12-1
Order Code1218786
Product RangeDCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.080 |
5+ | €79.670 |
10+ | €78.080 |
Price for:Each
Minimum: 1
Multiple: 1
€83.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoDCT12-1
Order Code1218786
Product RangeDCT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max12W
Input Voltage AC Min230V
Output Voltage - Output 112VDC
Input Voltage AC Max400V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC230V AC to 400V AC
Product RangeDCT Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
Product Overview
Robust DC power supply is concentrated on the core task of voltage and power supply. Flat step profile optimized for installation in control panels in building automation.
- Thermal fuse in the input and a fuse protection for the output
- Robust plastic housing for rail mounting, e.g. in consumer units or meter mounting boards
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Capacitor switching at the output
- Separate windings
Applications
Building Automation, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Voltage - Output 1
12VDC
Output Current - Output 1
1A
Output Current - Output 2
-
Product Range
DCT Series
Output Voltage - Output 3
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Input Voltage AC Min
230V
Input Voltage AC Max
400V
Output Voltage - Output 2
-
Input Voltage VAC
230V AC to 400V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51