Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoDCT24-1.5
Order Code1218789
Product RangeDCT
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max36W
Input Voltage AC Max230V
Output Voltage - Output 124VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC230V AC to 400V AC
Product RangeDCT
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Robust DC power supply is concentrated on the core task of voltage and power supply. Flat step profile optimized for installation in control panels in building automation.
- Thermal fuse in the input and a fuse protection for the output
- Robust plastic housing for rail mounting, e.g. in consumer units or meter mounting boards
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Capacitor switching at the output
- Separate windings
Applications
Building Automation, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Input Voltage VAC
230V AC to 400V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
No. of Outputs
1Outputs
Input Voltage AC Max
230V
Output Current - Output 1
1.5A
Output Current - Output 2
-
Product Range
DCT
Output Voltage - Output 3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09