Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoGNC24-5
Order Code1218782
Product RangeGNC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €197.800 |
5+ | €193.840 |
10+ | €189.890 |
Price for:Each
Minimum: 1
Multiple: 1
€197.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoGNC24-5
Order Code1218782
Product RangeGNC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max120W
Input Voltage AC Min230V
Input Voltage AC Max400V
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC230V AC to 400V AC
Product RangeGNC Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
Product Overview
Robust DC power supply for harsh industrial applications.
- Impulse loading MKT-capacitors
- Very good corrosion protection and low noise thanks to vacuum impregnation
- DC OK signalling via LEDs
- High overload capacity
- Unsusceptible to voltage surges or transients
- Varistor wiring
- Contact protected screw connection terminals complying with UVV BGV A5
- Capacitor switching at the output
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Input Voltage AC Max
400V
Output Current - Output 1
5A
Output Current - Output 2
-
Product Range
GNC Series
Output Voltage - Output 3
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Input Voltage AC Min
230V
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Input Voltage VAC
230V AC to 400V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.64