Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €326.930 |
Price for:Each
Minimum: 1
Multiple: 1
€326.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-0424-115-0
Order Code4209785
For Use WithBlock PC-0424-017-0, PC-0424-050-0 Capacitive Uninterruptible Power Supplies
Accessory TypeCapacity module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-0424-115-0 is a capacity module. In conjunction with the base module, the output current can be increased to 40A. By using the capacity module, the buffer time can be increased.
- Extension of the buffer time of PC-0424-017-0 and PC-0424-050-0
- Very long buffer times achievable, automatic addressing
- Communication through system bus cable, 3 years warranty
- Protection index is IP20
- Input/output rated voltage is 24VDC
- Output rated current is 40A
- System bus communication signalling
- Ambient temperature range from -13°F to +158°F
- Vertical mounting, DIN rail system TS35 fixing method
- Dimension is 76.96mm width x 127mm height x 138.9mm depth
Technical Specifications
For Use With
Block PC-0424-017-0, PC-0424-050-0 Capacitive Uninterruptible Power Supplies
Product Range
-
Accessory Type
Capacity module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73