Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €199.770 |
Product Information
Product Overview
PC-1024-050-0 is a Combi UPS series power compact - uninterruptible power supply. The uninterruptible power supply power compact contains an economic DC 24V/5A power supply with basic specifications for industrial computer and also a loading and controlling unit for an ideal battery management. It also ensures zero interruption in case of a power failure on the primary side and gives early feedback when battery life reaches its end. Safety standards and approvals are EN 60950, EN 60950 (SELV), EN 60204 (PELV), EN 61000-6-3 (interference emissions), EN 61000-6-2 (interference immunity) EMC, UL/CSA 60950 recognised, UL 508 listed, GL.
- Reliable signalling when there is low remaining life expectancy of connected battery modules
- 3 years warranty, interface to visualise and adjust relevant data
- Reliable supply of industrial PC's, combined power supply with charging and controlling unit
- Fast tripping of conventional circuit breakers, battery modules get detected automatically
- Extended life expectancy through temperature controlled battery management
- Input rated voltage range from 100 to 240VAC, rated frequency range from 47Hz - 63Hz/0Hz
- Input rated current (rated load) is 1.96A/0.95A(100/230VAC), output rated current is 5A
- Output rated voltage is 24VDC, recommended battery modules are 1.2 - 12Ah
- Ambient temperature range from -25°C to +70°C, protection index is IP20
- Dimension is 60mm width x 127mm height x 136mm depth
Technical Specifications
ITE
-
24V
-
60mm
No SVHC (21-Jan-2025)
1Outlets
265V
-
118.5mm
127mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate