Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVUA 24/24-20
Order Code4209594
Product RangePVUA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €356.530 |
Price for:Each
Minimum: 1
Multiple: 1
€356.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVUA 24/24-20
Order Code4209594
Product RangePVUA Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24V
Power Supply MountingDIN Rail
Product RangePVUA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVUA 24/24-20 is a PVUA series charge and control unit. It controls and monitors the battery module, warns reliably if the live expectancy of the battery is low and provides information on the charge status und the remaining time during buffering. All relevant data can be shown on the integrated display or accessed thought the build in data interface.
- Service-friendly spring-loaded connector system, reverse polarity protection
- Electronic overcurrent and short-circuit protection, isolated signal contact
- Active current limiting in the event of an error, automatic detection of connected battery module
- Reliable early warning signal when battery life expectancy is declining
- Extended life expectancy through temperature controlled battery management
- Active signal outputs for function monitoring, current and voltage monitoring
- Reliable supply of industrial PC's, interface to visualise and adjust relevant data
- RS-232 interface, exhaustive discharge protection for batteries
- Input/output rated voltage is 24VDC, output rated current is 20A, efficiency is 96.3% typical
- Ambient temperature range from -10 to 60°C, dimension is 57mm width x 127mm height x 163.5mm depth
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Input Voltage DC
24V
Output Voltage
24V
Product Range
PVUA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22