Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoTIM60
Order Code1131601
Product RangeTIM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.380 |
| 5+ | €81.990 |
| 10+ | €80.610 |
| 50+ | €79.220 |
Price for:Each
Minimum: 1
Multiple: 1
€83.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoTIM60
Order Code1131601
Product RangeTIM Series
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages2 x 115V
Power Rating60VA
Safety ClassClass 2
Product RangeTIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100.
- Screw terminals under cover with strain relief
- Safe galvanic isolation
- Integrated short-circuit and overload protection
- Double output voltage for series or parallel connection
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA)
Applications
Power Management, Industrial
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
2 x 115V
Safety Class
Class 2
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
60VA
Product Range
TIM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55