Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-388-03P-C
Order Code1686657
Product RangeOTB-388 Series
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.940 |
25+ | €33.010 |
100+ | €31.380 |
250+ | €30.250 |
500+ | €29.110 |
1000+ | €28.460 |
Price for:Each
Minimum: 1
Multiple: 1
€35.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-388-03P-C
Order Code1686657
Product RangeOTB-388 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Pitch Spacing21mm
Rated Current100A
Rated Voltage600V
Product RangeOTB-388 Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
8AWG
Pitch Spacing
21mm
Rated Voltage
600V
No. of Positions
3Ways
Wire Size AWG Max
2AWG
Rated Current
100A
Product Range
OTB-388 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144