Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-BG-BES
Order Code3761362
Also Known AsGTIN UPC EAN: 8400800030238
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-BG-BES
Order Code3761362
Also Known AsGTIN UPC EAN: 8400800030238
Technical Datasheet
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12V
Illumination Min0.01lx
Lens StyleFixed
IR Range Max20m
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 1/2.7", 2MP, CMOS Sensor
- 3.6mm Fixed lens
- Video output to AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- On-screen display (OSD)
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Lens Style
Fixed
Product Range
-
Resolution
1080p
Illumination Min
0.01lx
IR Range Max
20m
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4