Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-BUNDLE-5MP-BW-1
Order Code3760910
Product RangeBlupont - CCTV Camera Add-On Kits
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €38.270 |
3+ | €36.940 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€38.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-BUNDLE-5MP-BW-1
Order Code3760910
Product RangeBlupont - CCTV Camera Add-On Kits
Technical Datasheet
Image Sensor Size-
Resolution2592x1944
Supply Voltage-
Illumination Min-
Lens StyleFixed
IR Range Max20m
Product RangeBlupont - CCTV Camera Add-On Kits
SVHCNo SVHC (14-Jun-2023)
Product Overview
Fully HD, courtesy of the latest generation CMOS imaging with up to 2592x1944 resolution and 30fps for fluid playback, night and day. Fully compatible with standard analogue DVR/NVRs with coaxial interface.
- High resolution, 5MP CMOS sensor
- Multi-coated glass optics
- 3.6mm Wide angle lens
- Auto white balance, ideal for multiple lighting options
- Advanced infrared for night operation, max. 20m range
- OSD Menu system dor easy setup via NVR
- HD Resolutions: 2592x1944, 2560x1440, 1920x1080
- IP66 Rated
- Supplied with 18m BNC/DC lead and power supply
Technical Specifications
Image Sensor Size
-
Supply Voltage
-
Lens Style
Fixed
Product Range
Blupont - CCTV Camera Add-On Kits
Resolution
2592x1944
Illumination Min
-
IR Range Max
20m
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1