Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.250 |
| 5+ | €41.410 |
| 10+ | €40.560 |
| 20+ | €39.720 |
| 50+ | €38.870 |
Price for:Each
Minimum: 1
Multiple: 1
€42.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No65010010
Order Code4455903
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric100mm
External Depth - Metric109mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial3.94"
External Depth - Imperial4.29"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 65010010 is a CombiNorm-Classic Enclosure made of acrylonitrile butadiene styrene (ABS) with light grey finish. This DIN rail offers maximum mounting space.
- IP40 Protection rating
- DIN rail according to DIN EN 60715 TH 35
- DIN rail holder also for use as wall fitting
Applications
Industrial
Technical Specifications
Enclosure Type
Control
External Height - Metric
75mm
External Depth - Metric
109mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
4.29"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1