Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82876032
Order Code4583592
Product RangeBOS-Streamline Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.170 | 
| 5+ | €17.810 | 
| 10+ | €17.440 | 
| 20+ | €17.080 | 
| 50+ | €16.720 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82876032
Order Code4583592
Product RangeBOS-Streamline Series
Technical Datasheet
Gasket / Seal TypeDecor Seal
Gasket / Seal MaterialTPE (Thermoplastic Elastomer)
Gasket / Seal Length185.6mm
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
82876032 is a decor seal for BS 700 and BS 703. The decorative gasket allows IP65 protection to be achieved and the internal height to be increased by 2.5mm.
- TPE material
 - Temperature resistance: -25°C / 70°C
 - Signal green colour seal
 - 35.5mm H x 97.1mm W x 185.8mm D size
 
Contents
Decorative seal, 4 screws.
Technical Specifications
Gasket / Seal Type
Decor Seal
Gasket / Seal Length
185.6mm
SVHC
No SVHC (27-Jun-2024)
Gasket / Seal Material
TPE (Thermoplastic Elastomer)
Product Range
BOS-Streamline Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066