Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.890 |
5+ | €20.350 |
10+ | €19.770 |
20+ | €19.300 |
50+ | €18.850 |
Price for:Each
Minimum: 1
Multiple: 1
€20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82400124
Order Code1844768
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric64mm
External Depth - Metric119mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.52"
External Depth - Imperial4.69"
Product Range-
Product Overview
The BS 400 F-7024 is a BOS-Streamline Hand-held Enclosure made of acrylonitrile butadiene styrene (ABS) with graphite grey finish. The BOS-Streamline comes with continuous membrane keypad area, display screen, adhesive film, lid, base and 4-fixing screws.
- IP40 Protection rating
- Without battery compartment
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
26mm
External Depth - Metric
119mm
Body Colour
Grey
External Height - Imperial
1.02"
External Depth - Imperial
4.69"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071