Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.810 |
5+ | €14.730 |
10+ | €12.180 |
20+ | €11.930 |
50+ | €11.720 |
Price for:Each
Minimum: 1
Multiple: 1
€16.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82861003
Order Code1844780
Technical Datasheet
Gasket / Seal TypeDecor Seal
Gasket / Seal MaterialThermoplastic Elastomer
Gasket / Seal Length161.7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BS 600 DI-D-1003 is a signal yellow Decor Seal made of thermoplastic elastomers (TPE). It is suitable for use with BOS-Streamline.
- IP65 Protection rating
Applications
Industrial
Contents
Decor seal and 4x Screws.
Notes
Not for use with BS .02 and BS .04.
Technical Specifications
Gasket / Seal Type
Decor Seal
Gasket / Seal Length
161.7mm
SVHC
No SVHC (27-Jun-2024)
Gasket / Seal Material
Thermoplastic Elastomer
Product Range
-
Alternatives for 82861003
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071