Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.200 |
| 5+ | €29.600 |
| 10+ | €28.990 |
| 20+ | €28.390 |
| 50+ | €27.780 |
Price for:Each
Minimum: 1
Multiple: 1
€30.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No05445000
Order Code1177051
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolystyrene
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric150mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
80mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18