Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608584682
Order Code4224359
Also Known AsGTIN UPC EAN: 3165140262705
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.910 |
Price for:1 Set
Minimum: 1
Multiple: 1
€11.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608584682
Order Code4224359
Also Known AsGTIN UPC EAN: 3165140262705
Technical Datasheet
Blade Diameter-
Blade Material-
Cutting Depth Max-
Product Range-
SVHCTo Be Advised
Product Overview
The Bosch 6 Piece Power Change Adapter Nut Set is designed to seamlessly integrate standard hole saws with Bosch's Power Change system, enabling quick and secure attachments without the need for additional tools. This set is ideal for professionals and DIY enthusiasts seeking efficient hole-cutting solutions across various materials.
- Extension Adapter Pack contains adapters to provide standard holesaws compatibility with Bosch's power-change system
- Adapter for competitors’ holesaws, such as Starrett, Baco and Lenox, among others
- Contains two adapters for diameter 14mm - 30mm, and four adapters for diameter 32mm - 210mm
Contents
2x Adaptors for 14mm - 30mm Diameter (½" 20UNF Thread) & 4x Adaptors for 32mm-210mm Diameter (5/8" 18UNF Thread)
Technical Specifications
Blade Diameter
-
Cutting Depth Max
-
SVHC
To Be Advised
Blade Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192