Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608631319
Order Code4224249
Product RangeBosch - Jigsaw Blades
Also Known AsT 318 A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608631319
Order Code4224249
Product RangeBosch - Jigsaw Blades
Also Known AsT 318 A
Technical Datasheet
Saw TypeJigsaw
Blade Length132mm
Blade Diameter-
Product RangeBosch - Jigsaw Blades
SVHCTo Be Advised
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
To Be Advised
Blade Length
132mm
Product Range
Bosch - Jigsaw Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051