Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607010573
Order Code3378805
Also Known AsGTIN UPC EAN: 3165140475983
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €20.640 |
Price for:1 Set
Minimum: 1
Multiple: 1
€20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607010573
Order Code3378805
Also Known AsGTIN UPC EAN: 3165140475983
Technical Datasheet
Saw TypeJigsaw
Blade Length-
Blade Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or just in pocket
- Fast clean cutting in wood and metal
- T318AF thin sheet metal 1-3 mm pipes + profiles, aluminium cutting
- T318BF medium-thin sheet metal 2,5-6 mm, pipes + profiles
- T345X suitable for timber with nails, plastics sheet metal and profiles pipes aluminium 3.0 - 65mm
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
No SVHC (16-Jan-2020)
Blade Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16