Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608607825
Order Code3377594
Product RangeBosch - Sanding Discs
Also Known AsGTIN UPC EAN: 3165140550369
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No2608607825
Order Code3377594
Product RangeBosch - Sanding Discs
Also Known AsGTIN UPC EAN: 3165140550369
Technical Datasheet
Abrasive GradeP60
Bore Size-
Operating Speed Max-
Product RangeBosch - Sanding Discs
Product Overview
- Suitable for sanding all metals, woods and plastics
- Hook and Loop type fastening
- Aluminium oxide abrasive
- 125mm Diameter
Technical Specifications
Abrasive Grade
P60
Operating Speed Max
-
SVHC
No SVHC (15-Jun-2015)
Bore Size
-
Product Range
Bosch - Sanding Discs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.773