Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608662343
Order Code3376582
Product RangeBosch - Multi-Tool Blade Sets
Also Known AsGTIN UPC EAN: 3165140779654
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.060 |
Price for:1 Set
Minimum: 1
Multiple: 1
€18.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608662343
Order Code3376582
Product RangeBosch - Multi-Tool Blade Sets
Also Known AsGTIN UPC EAN: 3165140779654
Technical Datasheet
Saw TypeMulti
Blade Length-
Blade Diameter-
Product RangeBosch - Multi-Tool Blade Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- These blades will fit Bosch, Fein, AEG, Hitachi, Makita, Metabo, Milwaukee, Ryobi and Skil machines
- Faster accessory changes with 'Snap-In' function: simply click the blade in place when using Starlock tools
- Better performance with 3D contact for 100% power transfer from tool to accessory
- HCS Segment Saw Blade Wood:
- Ideal for cutting door frames near floor up to 25mm of thickness
- HCS Plunge Cut Saw Blade Wood:
- Ideal for cutting door frames (near floor), Plunge cut in skirting boards
- BIM Plunge Cut Saw Blade Wood and Metal:
- Ideal for cutting into nails, screws and small ferrous metal
Contents
HCS Segment Saw Blade Wood, HCS Plunge Cut Saw Blade Wood, BIM Plunge Cut Saw Blade Wood and Metal
Notes
Note: Starlock is backwards compatible with OIS Hex Key fitting systems
Technical Specifications
Saw Type
Multi
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
-
Product Range
Bosch - Multi-Tool Blade Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09