Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoLBB1950/10
Order Code3401566
Also Known AsGTIN UPC EAN: 8717332002559
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €190.880 |
Price for:Each
Minimum: 1
Multiple: 1
€190.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoLBB1950/10
Order Code3401566
Also Known AsGTIN UPC EAN: 8717332002559
Technical Datasheet
DirectivityUnidirectional
Output Impedance200ohm
Frequency Response Min100Hz
Frequency Response Max16kHz
Sensitivity-
Connector Type5 Pin DIN Plug
Lead Length2m
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PLENA table-top microphone is a high quality uni-directional condenser microphone, mainly intended for making calls in a PA system. Its heavy metal base and rubber feet assures a stable position on any flat surface.
- Stylish table-top uni-directional condenser microphone on a flexible stem
- Phantom powered by amplifier
- Momentary or toggle PTT-key for calls, with priority contact
- Green LED, indicating microphone active
- Stable metal base design with fixed 2m cable and lockable DIN connector
- Separate DIN to XLR adaptor
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
100Hz
Sensitivity
-
Lead Length
2m
Output Impedance
200ohm
Frequency Response Max
16kHz
Connector Type
5 Pin DIN Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1