Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoPKP 3.6 LI
Order Code1869028
Also Known AsGTIN UPC EAN: 3165140696739
Technical Datasheet
5 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €59.190 |
Price for:Each
Minimum: 1
Multiple: 1
€59.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Ready to use in no time, no annoying cord, comfortable handling: the PKP 3.6 LI cordless hot glue gun from Bosch is a practical tool for countless “fastening jobs” in the home and workshop. Simply insert a glue stick, switch on the tool and after only 15 seconds you can start gluing. This hot glue gun can be used to glue virtually all materials such as paper, cardboard, textiles, leather, plastic, wood, metal, cork or stone. This makes smaller repairs or mending and decoration work incredibly easy.
- One battery charge is enough for 6 glue sticks (30 minutes)
- Ready to glue after only 15 seconds of heat-up time
- Clean working thanks to automatic glue retraction
- Charging with Bosch micro USB charger
- Safe to use thanks to heat shield
- Energy-saving due to auto-OFF - Automatic shutdown after 5 minutes of inactivity
- Outstanding handling due to compact design
- Instant adhesion after only a few seconds
- 1.5Ah Battery capacity
- Glue Stick Diameter: 7mm
Applications
Maintenance & Repair
Contents
Glue Gun, Micro USB Charger & 4x Glue Sticks
Technical Specifications
Supply Voltage VAC
3.6V
Power Rating
-
Plug Type
UK Type G
Glue Stick Dia
7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16
UN Hazard Code:3481