Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2116-H-RC
Order Code1167720
Product Range2100 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2116-H-RC
Order Code1167720
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance220µH
RMS Current (Irms)2.4A
DC Resistance Max0.12ohm
Inductance Tolerance0
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
2.4A
Inductance Tolerance
0
Inductance
220µH
DC Resistance Max
0.12ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794