Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR27K-RC
Order Code1167652
Product Range78F Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR27K-RC
Order Code1167652
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance270nH
DC Current Rating1.11A
DC Resistance Max0
Inductance Tolerance0
Self Resonant Frequency0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
78F Series
DC Current Rating
1.11A
Inductance Tolerance
0
SVHC
No SVHC (23-Jan-2024)
Inductance
270nH
DC Resistance Max
0
Self Resonant Frequency
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178