Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8108-RC
Order Code1704101
Product Range8100 Series
Technical Datasheet
4,320 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.190 |
10+ | €5.020 |
50+ | €4.290 |
100+ | €4.100 |
200+ | €3.910 |
360+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8108-RC
Order Code1704101
Product Range8100 Series
Technical Datasheet
Inductance1mH
DC Current Rating10A
Product Range8100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8108-RC is a 10A Common Mode Inductor with single layer wound, mounting base and optional header. It has an excellent EMI suppression capability over wide frequency spectrum.
- High current capacity
- Coil mount on UL94V-0 rated plastic header
- Fixed pin spacing allow easy PCB insertion
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Notes
Rated current to cause approximate 35°C temperature rise.
Technical Specifications
Inductance
1mH
Product Range
8100 Series
DC Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8108-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability