Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No055664
Order Code4210176
Product Range0556xx Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.260 |
| 5+ | €3.060 |
| 10+ | €2.860 |
| 25+ | €2.850 |
| 50+ | €2.840 |
| 120+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No055664
Order Code4210176
Product Range0556xx Series
Technical Datasheet
Turns Ratio200:1
Inductance12.4mH
Primary Current40A
ET Constant715Vµs
Frequency Range200kHz to 3MHz
DC Resistance Secondary-
DC Resistance Primary1.8ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
200:1
Primary Current
40A
Frequency Range
200kHz to 3MHz
DC Resistance Primary
1.8ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
12.4mH
ET Constant
715Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability