Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1210-1S-230
Order Code2344122
Product Range1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.550 |
5+ | €97.900 |
10+ | €92.240 |
Price for:Each
Minimum: 1
Multiple: 1
€103.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1210-1S-230
Order Code2344122
Product Range1210 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2 & 4
Peak Surge Current100kA
Continuing Operating Voltage Max275VAC
Voltage Rating275V
Suppressor MountingDIN Rail
Product Range1210 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Heavy duty Type-2 pluggable AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).
- DIN rail mountable
- Integrated thermal disconnect
- Visual fault indicator
- Remote signalling capability
- Screw terminal connection
- One protected pole configuration
- Overcurrent protection
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
275VAC
Suppressor Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
No. of Poles
1 Pole
Peak Surge Current
100kA
Voltage Rating
275V
Product Range
1210 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
Product traceability