Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3048L-5-502
Order Code1767368
Product Range3048 Series
Technical Datasheet
171 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €40.320 |
5+ | €38.320 |
10+ | €36.320 |
25+ | €30.290 |
Price for:Each
Minimum: 1
Multiple: 1
€40.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3048L-5-502
Order Code1767368
Product Range3048 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 20%
Power Rating250mW
Length of Travel12.7mm
Product Range3048 Series
Potentiometer TerminalsWire Leaded
Resistor Technology-
Temperature Coefficient± 1000ppm/°C
Product Length31.75mm
Product Width6.99mm
Product Height8.28mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
250mW
Product Range
3048 Series
Resistor Technology
-
Product Length
31.75mm
Product Height
8.28mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
12.7mm
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 1000ppm/°C
Product Width
6.99mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005126