Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3549S-1AG-103A
Order Code4014758
Product Range3549 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.050 |
10+ | €31.070 |
20+ | €28.050 |
Price for:Each
Minimum: 1
Multiple: 1
€37.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3549S-1AG-103A
Order Code4014758
Product Range3549 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 3%
Product Range3549 Series
Potentiometer MountingPanel Mount
Shaft Diameter3.17mm
No. of Gangs2
Adjustment TypeRotary
Shaft Length7.92mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypeRotary
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
7.92mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3549 Series
Shaft Diameter
3.17mm
Adjustment Type
Rotary
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02125
Product traceability