Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4610X-104-331/471L
Order Code1612548
Product Range4600X Series
Technical Datasheet
1,830 In Stock
2,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.477 |
| 50+ | €0.233 |
| 100+ | €0.210 |
| 250+ | €0.192 |
| 500+ | €0.179 |
| 1000+ | €0.163 |
Price for:Each
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4610X-104-331/471L
Order Code1612548
Product Range4600X Series
Technical Datasheet
Resistance R1330ohm
Product Range4600X Series
Resistance R2470ohm
No. of Elements16Elements
Network Circuit TypeDual Terminator
Resistor Case / PackageSIP
No. of Pins10Pins
Power Rating per Resistor200mW
Absolute Resistance Tolerance± 2%
Absolute TCR± 100ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4600X series Network Resistor recommended for rosin flux and solvent clean or no clean flux processes.
- Wide assortment of pin packages enhances design flexibility
- Marking on contrasting background for permanent identification
Technical Specifications
Resistance R1
330ohm
Resistance R2
470ohm
Network Circuit Type
Dual Terminator
No. of Pins
10Pins
Absolute Resistance Tolerance
± 2%
Automotive Qualification Standard
-
Product Range
4600X Series
No. of Elements
16Elements
Resistor Case / Package
SIP
Power Rating per Resistor
200mW
Absolute TCR
± 100ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability