Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4816P-T01-102LF
Order Code9357467
Product Range4800P Series
Technical Datasheet
1,257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
3+ | €1.770 |
5+ | €1.520 |
10+ | €1.260 |
20+ | €1.060 |
50+ | €0.865 |
Price for:Each
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-T01-102LF
Order Code9357467
Product Range4800P Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor160mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (21-Jan-2025)
Product Overview
The 4816P-T01-102LF is a 1kΩ 160mW 16-pin 8-element thick film surface-mount medium body Resistor Network with thermoplastic body and solder coated copper lead frame. It has an isolated electrical configuration and compliant leads to reduce solder joint fatiguing.
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature range
Technical Specifications
Resistance
1kohm
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
SOIC
Resistance Tolerance
± 2%
Power Rating per Resistor
160mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000576
Product traceability