Print Page
340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.520 |
3+ | €8.220 |
5+ | €7.920 |
10+ | €7.620 |
20+ | €7.220 |
50+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No51AAD-B28-A15L
Order Code9357661
Product Range51 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range51 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.2mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.12mm
Product Width12.5mm
Product Height13.25mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The 51 series 1/2-inch sealed square Panel Control designed for applications that typically require frequent adjustment. It has PC pins, metal shaft and bushing.
- Conductive plastic or cermet
- Linear and audio tapers
- PC board and bushing mount
- Gangable
- Sealed for board washing
- Essentially infinite theoretical resolution
- IP64/IP65 Protection rating
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.2mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.12mm
Product Height
13.25mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
51 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
1°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability