Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6539S-1-502
Order Code1700945
Product Range6539 Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.590 |
10+ | €40.140 |
20+ | €38.130 |
Price for:Each
Minimum: 1
Multiple: 1
€46.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6539S-1-502
Order Code1700945
Product Range6539 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 15%
Product Range6539 Series
Potentiometer MountingServo Mount
Shaft Diameter3.17mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length12.7mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor Technology-
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length28.58mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 15%
Potentiometer Mounting
Servo Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
28.58mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6539 Series
Shaft Diameter
3.17mm
Adjustment Type
Rotary
Temperature Coefficient
± 500ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability