Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6574S-1-502
Order Code1463555
Product Range6574 Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.720 |
5+ | €171.530 |
10+ | €156.330 |
Price for:Each
Minimum: 1
Multiple: 1
€186.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6574S-1-502
Order Code1463555
Product Range6574 Series
Technical Datasheet
Track Resistance5kohm
Trimmer TypeSingle Turn
Element MaterialConductive Plastic
No. of Turns1Turns
Track TaperLinear
Adjustment Type-
Power Rating2W
Resistance Tolerance± 10%
Product Range6574 Series
Potentiometer MountingServo Mount
Shaft Diameter6.34mm
No. of Gangs10
Adjustment TypeScrewdriver Slot
Shaft Length15.9mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length-
Product Width-
Qualification-
Product Height15.24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The 6574 series are 10-gang servo-mounting Precision Potentiometer with screwdriver slot adjustment. The potentiometer features essentially infinite resolution, side exit turret terminals and shaft supported by front and rear precision ball bearings.
- Continuous mechanical angle
- IP40 Protection
- -40 to 125°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Track Resistance
5kohm
Element Material
Conductive Plastic
Track Taper
Linear
Power Rating
2W
Product Range
6574 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Product Height
15.24mm
Operating Temperature Max
125°C
Trimmer Type
Single Turn
No. of Turns
1Turns
Adjustment Type
-
Resistance Tolerance
± 10%
Potentiometer Mounting
Servo Mount
No. of Gangs
10
Shaft Length
15.9mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719
Product traceability