Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6657S-1-103
Order Code1463546
Product Range6657 Series
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.500 |
3+ | €41.880 |
5+ | €40.270 |
10+ | €38.650 |
20+ | €36.850 |
50+ | €35.050 |
Price for:Each
Minimum: 1
Multiple: 1
€43.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6657S-1-103
Order Code1463546
Product Range6657 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1.5W
Resistance Tolerance± 10%
Product Range6657 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length38.69mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The 6657S-1-103 is a 10kΩ 1.5W 1-gang bushing-mounting Precision Rotary Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, rear turret type terminals, continuous mechanical angle and an essentially infinite resolution.
- Shaft supported by front sleeve bearing
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
38.69mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1.5W
Product Range
6657 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
Product traceability