Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914H-001-000
Order Code1607973
Product Range7914 Series
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.865 |
| 10+ | €0.762 |
| 25+ | €0.681 |
| 50+ | €0.604 |
| 100+ | €0.571 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914H-001-000
Order Code1607973
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max100mA
Actuator StyleRound Button
Contact Voltage DC Nom16V
Actuating Force300gf
Contact Rating100mA at 16VDC
Operating Force300gf
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7914H-001-000 is a single-pole single-throw (SPST) 4mm Sealed Key Switch with through-hole terminal and NO Au contacts and 1.65mm button height. Compatible with popular vacuum pick-and place equipment. It is sealed for board washing. Meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions.
- Top or side actuated
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC Dielectric strength
Applications
Industrial
Technical Specifications
Product Range
7914 Series
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Contact Voltage DC Nom
16V
Contact Rating
100mA at 16VDC
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
300gf
Operating Force
300gf
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134