Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAMS22S5A1BHBFL334
Order Code2070267
Product RangeAMS22S Series
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.510 |
3+ | €61.690 |
5+ | €55.230 |
10+ | €49.520 |
20+ | €45.160 |
50+ | €40.790 |
Price for:Each
Minimum: 1
Multiple: 1
€68.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22S5A1BHBFL334
Order Code2070267
Product RangeAMS22S Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeFlatted End
Contact TypeNon-Contact
No. of Pins3Pins
Electrical Angle340°
Linearity± 0.5%
Supply Voltage Min4.5V
Supply Voltage5VDC
Supply Voltage Max5.5V
Supply Current20mA
Rotational Life Cycles50000000
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensor HousingCylinder Rotatable
Product RangeAMS22S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
- Robust design for industrial applications
- Highly repeatable
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
Flatted End
No. of Pins
3Pins
Linearity
± 0.5%
Supply Voltage
5VDC
Supply Current
20mA
Operating Temperature Min
-40°C
Sensor Housing
Cylinder Rotatable
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Max
5.5V
Contact Type
Non-Contact
Electrical Angle
340°
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Rotational Life Cycles
50000000
Operating Temperature Max
125°C
Product Range
AMS22S Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0182