Print Page
Image is for illustrative purposes only. Please refer to product description.
2,470 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.170 |
100+ | €0.628 |
500+ | €0.489 |
1000+ | €0.479 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBIDD05N60T
Order Code4050697
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.5V
Power Dissipation82W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
82W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability