Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.650 |
| 3+ | €68.960 |
| 5+ | €65.620 |
| 10+ | €62.730 |
| 20+ | €59.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€72.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC/CM453232-LAB1
Order Code2372980
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Range of Inductance Values0.1µH to 1000µH
No. of Items in Kit250
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
16 Pcs of CC453232 & CM453232 Series Wirewound Chip Inductors
Range of Inductance Values
0.1µH to 1000µH
Product Range
-
Inductor Kit Type
Power Inductors Lab Kit
No. of Items in Kit
250
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability