12,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.797 |
10+ | €0.645 |
100+ | €0.531 |
500+ | €0.464 |
1000+ | €0.452 |
5000+ | €0.439 |
Product Information
Product Overview
CD143A-SR05 is a steering/TVS diode array that provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell phones, handheld electronics and personal computers. The ESD protection provided by the component enables a data port to withstand a minimum ±8KV contact / ±15KV air discharge per the ESD test method specified in IEC 61000-4-2. The device measures 2.80mm x 1.20mm and is available in a SOT-143 package intended to be mounted directly onto an FR4 printed circuit board. The Bourns® device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Typical applications include Ethernet - 10/100/1000 Base T, firewire and USB, portable electronics and video/graphic cards.
- 5.0VWM (Volts) peak working voltage
- ESD protection <gt/>25KV
- Protects Vcc and two data lines
- Peak pulse power(tp= 8/20µs) is 500W
- Peak pulse current (tp= 8/20µs) is 30A
- Forward voltage (If = 1A 8/20μs) is 1.5V
- Operating temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
20V
4Pins
-
-
SOT-143
5V
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CD143A-SR05
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate