Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA3.3-4
Order Code1899441
Product RangeCDNBS08 Series
Technical Datasheet
2,639 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 10+ | €1.150 |
| 100+ | €0.987 |
| 500+ | €0.762 |
| 1000+ | €0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA3.3-4
Order Code1899441
Product RangeCDNBS08 Series
Technical Datasheet
Clamping Voltage Vc Max10.9V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCDNBS08 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CDNBS08 series low capacitance TVS Array for surge and ESD protection applications in an eight lead narrow body SOIC size format. It conforms to JEDEC standards and is easy to handle on standard equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects up to four I/O ports
- Surge protection
- ESD protection
- 6pF Low capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
10.9V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
3.3V
Product Range
CDNBS08 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CDNBS08-SRDA3.3-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175