12,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.889 |
100+ | €0.639 |
500+ | €0.570 |
1000+ | €0.569 |
5000+ | €0.568 |
Product Information
Product Overview
The CDSOT23-SRV05-4 is a Transient Voltage Suppressor (TVS) Array Diode for surge and ESD protection applications. Bourns® chip diode conforms to JEDEC standard, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- 3.5pF Low capacitance
- Protects four lines
- -55 to +150°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
15V
5V
15V
500W
500W
CDSOT23
No SVHC (25-Jun-2025)
SOT-23
6Pins
5V
6V
150°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate