Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.570 |
| 10+ | €1.140 |
| 100+ | €0.768 |
| 500+ | €0.643 |
| 1000+ | €0.600 |
| 5000+ | €0.597 |
Product Overview
CDSOT236-0504C is a TVS/steering diode array. The CDSOT236-0504C device provides ESD, EFT and surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The SOT23-6 packaged device will mount directly onto the industry standard SOT23-6 footprint. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away. Typical applications include HDMI 1.3 version, PDAs and notebooks, consumer electronics, display port interface and USB 2.0 up to 480Mb/s.
- Maximum reverse standoff voltage of 5V
- Maximum leakage current of 2μA
- Minimum reverse breakdown voltage is 6V at IBV = 1mA
- Maximum forward voltage is 1.2V at IF = 15mA
- Maximum clamping voltage is 10V at 5A 8/20μs
- Low capacitance of 1pF
- ESD protection of <gt/>15KV
- Protects 4 I/O and 1 VDD line
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10V
6Pins
-
-
SOT-23
5V
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate