Print Page
1,830 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.539 |
10+ | €0.465 |
25+ | €0.438 |
50+ | €0.410 |
100+ | €0.386 |
300+ | €0.353 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL10-0
Order Code2291862
Product RangeCMF-RL
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current150mA
Trip Current300mA
Time to Trip0.45s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length9.5mm
Thickness4.5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
220VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
9.5mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CMF-RL
Holding Current
150mA
Time to Trip
0.45s
Current Rating Max
3A
Diameter
-
Thickness
4.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001042
Product traceability