Print Page
2,436 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.651 |
| 10+ | €0.596 |
| 50+ | €0.494 |
| 100+ | €0.456 |
| 200+ | €0.395 |
| 700+ | €0.334 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL25U-0
Order Code1961497
Product RangeCMF-RL
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current60mA
Trip Current150mA
Time to Trip0.25s
Fuse ShapeRectangular
Current Rating Max900mA
Lead Spacing5mm
Diameter-
Length5.2mm
Thickness3.5mm
Height5.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CMF-RL25U-0 is a 0.06A radial leaded CPTC Resettable Fuse with standard size. This telecom CMF-RL series ceramic radial multi fuse is featured with narrow resistance tolerance and 25Ω rated resistance. This fuse is used as a secondary over-current protection device in Customer Premise Equipment (CPE), Central Office (CO) and access equipment.
- Radial leaded
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
5.2mm
Height
5.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CMF-RL
Holding Current
60mA
Time to Trip
0.25s
Current Rating Max
900mA
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability