Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH252009-2R2M
Order Code2118124
Product RangeCVH252009 Series
Technical Datasheet
4,514 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.182 |
50+ | €0.152 |
250+ | €0.125 |
500+ | €0.119 |
1500+ | €0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-2R2M
Order Code2118124
Product RangeCVH252009 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.08ohm
Self Resonant Frequency40MHz
DC Current Rating1.3A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeCVH252009 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Self Resonant Frequency Min40MHz
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Product Overview
The CVH252009 series multilayer Power Chip Inductor with ferrite core and nickel/tin termination. It is suitable for DC/DC converters.
- Monolithic construction offering high reliability
- Magnetically shielded construction providing low radiation
- Low DC resistance
- Low profile and 1008 size
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
CVH252009 Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.08ohm
DC Current Rating
1.3A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
40MHz
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (3)
Alternatives for CVH252009-2R2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability